| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| 38@4.5V | |
| 65 | |
| Single-Ended | |
| No | |
| Differential | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| Single | |
| -55 | |
| 125 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
The CD74HCT151ME4 multiplexer from Texas Instruments is designed specifically to decrease the number of input lines within your circuit. This multiplexer has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 1 x 8:1 configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

