50-75% de réduction

Texas InstrumentsCD74HCT04PWRInverseur de bascule de Schmitt

Inverter 6-Element 14-Pin TSSOP T/R

Texas Instruments brings you their latest CD74HCT04PWR inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. This inverting Schmitt trigger has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

2 000 pièces: Prêt à être expédié le lendemain

    Total$294.20Price for 2000

    • (2000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2323+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 000 pièces
      • Price: $0.1471

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.