Texas InstrumentsCD74HC4094M96Registres de contre cadrage

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R

Do you have multiple logical states? Implement this CD74HC4094M96 counter shift register by Texas Instruments in order to switch and maintain states. With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

7 500 pièces: Livraison en 3 jours

    Total$755.50Price for 2500

    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2540+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Méxique
      • In Stock: 7 500 pièces
      • Price: $0.3022

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.