Texas InstrumentsCD74HC14MTInverseur de bascule de Schmitt

Inverter Schmitt Trigger 6-Element 14-Pin SOIC T/R

Texas Instruments brings you their latest CD74HC14MT inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

500 pièces: Prêt à être expédié le lendemain

    Total$171.90Price for 250

    • (250)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2320+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      États Unis
      • In Stock: 500 pièces
      • Price: $0.6876

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.