Texas InstrumentsCD74ACT244M96Pilotes et de séparateurs

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R

By driving the input to the transmission line this CD74ACT244M96 buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

2 000 pièces: Livraison en 3 jours

    Total$1,045.00Price for 2000

    • (2000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2417+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 000 pièces
      • Price: $0.5225

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.