Texas InstrumentsCD74ACT240EPilotes et de séparateurs

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube

Amplify analog and digital signals by driving the input to the transmission line with this CD74ACT240E buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Total en stock: 980 pièces

Regional Inventory: 460

    Total$17.98Price for 20

    460 en stock: Livraison en 2 jours

    • (20)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2319+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 460 pièces
      • Price: $0.8991
    • (20)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2427+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 520 pièces
      • Price: $1.1210

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.