| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Buffer/Line Driver | |
| 2 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 150@5V|70@10V|50@15V | |
| 180 | |
| Single-Ended | |
| 3-State | |
| 19.2(Min) | |
| -8.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.04 | |
| 20 | |
| 50 | |
| 500 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) |
| Largeur du paquet | 7.62(Max) |
| Longueur du paquet | 21.34(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 16 | |
| Forme de sonde | Through Hole |
Amplify analog and digital signals by driving the input to the transmission line with this CD4503BF3A buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

