| Compliant | |
| EAR99 | |
| Active | |
| CD4041UBE | |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| Buffer | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 0 | |
| No | |
| Inverting/Non-Inverting | |
| 120@5V|70@10V|50@15V | |
| 120 | |
| Single-Ended | |
| Push-Pull | |
| 24(Min) | |
| -24(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.04 | |
| 20 | |
| 50 | |
| 500 | |
| -55 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 19.31 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 14 | |
| Forme de sonde | Through Hole |
By driving the input to the transmission line this CD4041UBE buffer and line driver by Texas Instruments will amplify any signal. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 4 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

