Texas InstrumentsCD4013BF3ARevirements

Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin CDIP Tube

Texas Instruments' CD4013BF3A flip flop device will allow you to easily build and test a circuit based on the state information provided. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

27 pièces: Livraison en 2 jours

    Total$19.26Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2319+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 27 pièces
      • Price: $19.26

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.