Illinois CapacitorCD19FD182FO3FCondensateur Mica

Cap Mica 0.0018uF 500V 1% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C

Cornell Dubilier has made an amazing CD19FD182FO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 1%. Its capacitance value is 0.0018uF. The CD19FD182FO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep.

4 950 pièces: Livraison en 2 jours

    Total$68.40Price for 10

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 4 950 pièces
      • Price: $6.84

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.