Illinois CapacitorCD19FD102JO3FCondensateur Mica
Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| CD19FD102JO3F | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 500VDC | |
| No | |
| Stable Capacitance Over Wide Temperature Range | |
| Radial | |
| 8.7 | |
| 16.5 X 5.6 X 13.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.5(Max) | |
| 5.6(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 13.2(Max) | |
| Through Hole |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CD19FD102JO3F silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD19FD102JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. Its capacitance value is 0.001uF. This product is 16.5(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
