Illinois CapacitorCD15FD221FO3FCondensateur Mica

Cap Mica 220pF 500V 1% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C

Need a solid capacitor for a sensitive circuit? This CD15FD221FO3F silver mica capacitor, manufactured from Cornell Dubilier, will get you accuracy. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 220pF. It has a tolerance of 1%. The CD15FD221FO3F silver mica capacitor has a radial termination style. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 5.1(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.

42 pièces: Livraison en 2 jours

    Total$63.12Price for 12

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 42 pièces
      • Price: $5.26

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.