Illinois CapacitorCD15FD101JO3Condensateur Mica
Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.7 X 4.6 X 9.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 4.6(Max) | |
| 9.1(Max) | |
| 0.6 | |
| 9.1(Max) | |
| Through Hole |
Cornell Dubilier's CD15FD101JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 100pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.7(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep. It has a tolerance of 5%. The CD15FD101JO3 silver mica capacitor has a radial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
