Illinois CapacitorCD10FD101JO3FCondensateur Mica

Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C Bulk

Cornell Dubilier's CD10FD101JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. The CD10FD101JO3F silver mica capacitor has a radial termination style. Its capacitance value is 100pF.

1 435 pièces: Livraison en 2 jours

    Total$64.40Price for 23

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 435 pièces
      • Price: $2.80

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.