PanduitCCH19-S10-C
Cable Management, Clamp Nylon 6/6 Natural Screw Mount 4.8mm Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Clamp | |
| Natural | |
| Nylon 6/6 | |
| 4.8 | |
| -40 | |
| 85 | |
| Package | |
| 5.1 | |
| 12.7 | |
| 7.4 | |
| Screw Mount |
Secure multiple wires for a clean and finished look with this CCH19-S10-C cable clamp from Panduit. This cable clamp has a temperature range of -40 °C to 85 °C. This product is 12.7 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

