VishayCCF601K50FKE36Résistance simple fixée par alésage
Res Metal Film 1.5K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1.5K | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 10.16 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CCF601K50FKE36 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal film technology. The CCF601K50FKE36 part has an axial termination style. This product is 10.16 mm long. This part has an operating temperature of -65 to 165 °C. It has a tolerance of 1%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

