VishayCCF55825RFKE36Résistance simple fixée par alésage

Res Metal Film 825 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CCF55825RFKE36 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 825 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CCF55825RFKE36 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This product is 6.73 mm long. This part has an operating temperature of -65 to 165 °C.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.0403
    1. 1+$0.0403
    2. 25000+$0.0364
    3. 50000+$0.0334

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.