Reduced Price
VishayCCF5526R7FKE36Résistance simple fixée par alésage
Res Metal Film 26.7 Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 26.7 | |
| 1% | |
| 250 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.22 | |
| 0.35 | |
| 0.58 | |
| 27.94 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CCF5526R7FKE36 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 26.7 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.73 mm long. This part has an operating temperature of -65 to 165 °C. The CCF5526R7FKE36 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

