VishayCCF50100KFKR36Résistance simple fixée par alésage
Res Metal Film 100K Ohm 1% 0.33W(1/3W) ±100ppm/°C Conformal Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 200 | |
| 0.33 (1/3) | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.57 | |
| 3.63 | |
| 0.11 | |
| 0.51 | |
| 28.58 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CCF50100KFKR36 fixed single through-hole resistor. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -65 to 165 °C. This product is 3.63 mm long. This device is made with metal film technology. The CCF50100KFKR36 part has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

