VishayCCF07150RGKE36Résistance simple fixée par alésage
Res Metal Film 150 Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 2% | |
| 250 | |
| 0.25 (1/4)|0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.22 | |
| 0.35 | |
| 0.58 | |
| 27.94 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their CCF07150RGKE36 fixed single through-hole resistor. This product has a resistance value of 150 Ohm. This dependable part has a power rating of 0.25 (1/4)|0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes metal film technology. It has a tolerance of 2%. The CCF07150RGKE36 part has an axial termination style. This product is 6.22 mm long. This part has an operating temperature of -65 to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

