SamtecCC69L-1620-01-T-SPContact de raccordement

Contact SKT Crimp ST Cable Mount 16-20AWG T/R

Have a wire which needs to be connected to something? This CC69L-1620-01-T-SP connector contact from Samtec will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 12.1 A. This has a Connector Power connector. This product is 15.97 mm long, 4.26 mm tall and 4.67 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its wire is 16-20 AWG. It uses the crimp termination method.

Total en stock: 12 235 pièces

Regional Inventory: 2 793

    Total$0.25Price for 1

    2 793 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2505+
      Manufacturer Lead Time:
      3 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 793 pièces
      • Price: $0.25
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2538+
      Manufacturer Lead Time:
      3 semaines
      Country Of origin:
      États Unis
      • In Stock: 9 442 pièces
      • Price: $0.2935

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.