| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| CC2500 | |
| 8051 | |
| 32 | |
| Flash | |
| 8 | |
| 32KB | |
| 2KB | |
| System-On-Chip | |
| Microcontroller | |
| 1 | |
| -40 | |
| 125 | |
| SPI/UART/USB | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| 8051 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 5.1(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 32 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 32 | |
| Forme de sonde | No Lead |
This CC2544RHBR application processor developed by Texas Instruments is a powerful processor. This part has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. This is a 8 bit processor. Its flash program memory is 32KB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

