KEMET CorporationCBR04C609D1GACCondensateur céramique multicouche

Cap Ceramic 6pF 100V C0G 0.5pF Pad SMD 0402 125°C Medical T/R

The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.

Drawings/Package

Key Features

    - Available in range of values from 0.1 pF to 100 pF

    - High Q, low ESR ideal for microwave applications

    - Frequency range of 1 MHz to 50 GHz

    - Operating temperature range of –55°C to 125°C

    - No capacitance change with respect to applied DC voltage

    - RoHS-compliant

General Applications

    - Critical timing applications

    - RF power amplifier modules

    - Wireless and cellular base stations

    - WLAN

    - Satellite and communications electronics

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    21 semaines
    • Price: $0.0535
    1. 10000+$0.0535
    2. 20000+$0.0524
    3. 30000+$0.0523
    4. 40000+$0.0518
    5. 50000+$0.0513
    6. 60000+$0.0502
    7. 100000+$0.0499
    8. 150000+$0.0498

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.