KEMET CorporationCBR02C150G8GACCondensateur céramique multicouche

Cap Ceramic 15pF 10V C0G 2% Pad SMD 0201 125°C Medical T/R

The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.

Drawings/Package

Key Features

    - Available in range of values from 0.1 pF to 100 pF

    - High Q, low ESR ideal for microwave applications

    - Frequency range of 1 MHz to 50 GHz

    - Operating temperature range of –55°C to 125°C

    - No capacitance change with respect to applied DC voltage

    - RoHS-compliant

General Applications

    - Critical timing applications

    - RF power amplifier modules

    - Wireless and cellular base stations

    - WLAN

    - Satellite and communications electronics

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    19 semaines
    • Price: $0.0835
    1. 15000+$0.0835
    2. 30000+$0.0817
    3. 45000+$0.0816
    4. 60000+$0.0808
    5. 75000+$0.0800
    6. 120000+$0.0784
    7. 150000+$0.0779
    8. 240000+$0.0778
    9. 300000+$0.0777

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.