BournsCAY16-5111F4LFRéseaux et matrices de résistance

Res Thick Film Array 5.11K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

By combining multiple resistors into a single chip, the CAY16-5111F4LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 5.11K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. It has a tolerance of 1%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The CAY16-5111F4LF part has a convex termination style.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.0229
    1. 5000+$0.0229
    2. 10000+$0.0224
    3. 20000+$0.0221
    4. 25000+$0.0219
    5. 30000+$0.0215
    6. 40000+$0.0213

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.