10-25% de reduction

BournsCAY16-271J4LFRéseaux et matrices de résistance

Res Thick Film Array 270 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

By combining multiple resistors into a single chip, the CAY16-271J4LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 270 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The CAY16-271J4LF part has a convex termination style.

Import TariffMay apply to this part

14 279 pièces: Prêt à être expédié le lendemain

    Total$24.82Price for 7299

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      7299
      Maximum Of:
      14279
      Country Of origin:
      Taïwan
         
      • Price: $0.0034
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1829+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 14 279 pièces
      • Price: $0.0034

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.