BournsCAY10-510J4LFRéseaux et matrices de résistance

Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Create more space in your circuit design by using this CAY10-510J4LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±250 ppm/°C. This product's 4 resistors have a value of 51 Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. The CAY10-510J4LF part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm.

Import TariffMay apply to this part

130 pièces: Livraison en 2 jours

    Total$0.05Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1836+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      130
      Country Of origin:
      Taïwan
         
      • Price: $0.0460
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1836+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 130 pièces
      • Price: $0.0460

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.