50-75% de réduction
BournsCAY10-000J4LFRéseaux et matrices de résistance
Res Thick Film Array 0 Ohm ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 0 | |
| Thick Film | |
| -55 | |
| 125 | |
| 70 to 125 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Create more space in your circuit design by using this CAY10-000J4LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.35 mm tall and 1 mm deep. The CAY10-000J4LF part has a convex termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

