10-25% de reduction

Texas InstrumentsCAVCB164245QDGGRQ1Traducteurs de niveau

Voltage Level Translator 16-CH Bidirectional Automotive 48-Pin TSSOP T/R

If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the CAVCB164245QDGGRQ1 level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V.

637 pièces: Livraison en 2 jours

    Total$1.01Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2143+
      Manufacturer Lead Time:
      6 semaines
      Minimum Of :
      1
      Maximum Of:
      637
      Country Of origin:
      Malaisie
         
      • Price: $1.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2143+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 637 pièces
      • Price: $1.0056

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.