onsemiCAT812LTBI-GT3Supervisory Circuits

Processor Supervisor 4.63V 1 Active High/Push-Pull 4-Pin SOT-143 T/R

This CAT812LTBI-GT3 microprocessor supervisory circuit from ON Semiconductor works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.