onsemiCAT1021WI-25-GSupervisory Circuits
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain | |
| 2.55 | |
| 2.7 | |
| 3|3.3|5 | |
| 2.7 | |
| 5.5 | |
| 3000 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
The voltage monitor CAT1021WI-25-G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. This product comes in rail packaging to keep individual parts separated and protected. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. It has a minimum reset threshold voltage of 2.55 V and a maximum of 2.7 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

