STMicroelectronicsCAM-6GY-073VISCameras

VD66GY promodule with 73° FoV lens

VD66GY promodules : Camera module evaluation samples for instant integration of VD66GY sensor

The CAM-66GY promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD66GY 1.5-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD66GY image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5 mm square. Featuring MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.



Related Products

STEVAL-66GYMAI1​
CAM-6GY-084VIS​
CAM-6GY-152VIS​
VD56G3CCA/RW​​

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.