ITT CorporationCA3108E14S-1SConnecteur circulaire
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 14S-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 29.36 | |
| 58.72 | |
| 50.39 |
Make a solid connection with this mil-c-5015 circular CA3108E14S-1S connector from ITT. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 14S-1. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 58.72 mm long and 50.39 mm tall with a diameter of 29.36 mm. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

