ITT CorporationCA3106E32-7SConnecteur circulaire
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| SKT | |
| Crimp | |
| 32-7 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| (250VDC|200VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3/6 | |
| Bayonet Lock | |
| 500 | |
| 56.36 | |
| 76.99 | |
| 67.46 |
This mil-c-5015 circular CA3106E32-7S connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. It has a straight body orientation. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-7. This device has a maximum current rating of 41/22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 76.99 mm long and 67.46 mm deep with a diameter of 56.36 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

