ITT CorporationCA3106E28-11SConnecteur circulaire

Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Use this mil-c-5015 circular CA3106E28-11S connector from ITT to connect peripherals to your device. It has a plug type gender. Its shell size is 28-11. This socket type connector's 22 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 41/22 A. This product is 76.99 mm long and 55.12 mm deep with a diameter of 50.01 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.