ITT CorporationCA3106E20-16SConnecteur circulaire
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 20-16 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3/6 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 69.85 | |
| 48.01 |
By using this mil-c-5015 circular CA3106E20-16S connector from ITT you can connect circular peripherals straight to your device. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 20-16. This device has a maximum current rating of 41/22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long and 48.01 mm deep with a diameter of 37.31 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

