ITT CorporationCA3102R22-14PConnecteur circulaire
Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 22-14 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 35.56 | |
| 41.28 | |
| 41.28 |
This CA3102R22-14P connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 22-14. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 19 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 41.28 mm tall and 41.28 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

