ITT CorporationCA06R14S7SF80Connecteur circulaire
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 14S-7 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 29.36 | |
| 57.15 | |
| 34.11 |
The mil-c-5015 circular CA06R14S7SF80 connector from ITT is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size is 14S-7. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 22 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long and 34.11 mm deep with a diameter of 29.36 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

