ITT CorporationCA06COM-F28-15P-BConnecteur circulaire
Conn Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Solder Cup | |
| 28-15 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Nickel | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 53.4 | |
| 61 |
This mil-c-5015 circular CA06COM-F28-15P-B connector from ITT is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. This PL connector's 35 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-15. This device has a maximum current rating of 22 A. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 61 mm long with a diameter of 53.4 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

