Silicon LabsC8051T622-GMMicrocontrollers - MCUs
MCU 8051 48 MHz 16 kB OTP 8-bit MCU
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C8051T62x | |
| CISC | |
| 8051 | |
| 8051 | |
| 48 | |
| 48 | |
| 8 | |
| EPROM | |
| 16KB | |
| 1.25KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART/USB | |
| 16 | |
| 4 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| Programmable Counter Array | |
| 1.8 | |
| 3 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 |
| Largeur du paquet | 4 |
| Longueur du paquet | 4 |
| Carte électronique changée | 24 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN EP |
| 24 | |
| Forme de sonde | No Lead |
Used in any modern day system or circuit design this C8051T622-GM microcontroller from Silicon Laboratories, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. Its eprom program memory is 16KB. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

