10-25% de reduction
Silicon LabsC8051T604-GSRMicrocontrollers - MCUs
OPT EPROM 8051 25 MHz 2 kB 8-bit MCU
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| C8051T60x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| EPROM | |
| 2KB | |
| 256B | |
| 64KB | |
| Yes | |
| I2C/SMBus/UART | |
| 8 | |
| 3 | |
| 16/16/16 | |
| 2 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| Programmable Counter Array | |
| 1.7|1.8 | |
| 1.8|3 | |
| 1.9|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
Use this programmable C8051T604-GSR microcontroller manufactured by Silicon Laboratories, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 25 MHz. Its eprom program memory is 2KB. This device has a typical operating supply voltage of 1.8|3 V. Its minimum operating supply voltage of 1.7|1.8 V, while its maximum is 1.9|3.6 V. This is a 8 bit processor. This device is based on the 8051 core architecture. Its ADC resolution is 10.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

