Silicon LabsC8051F850-C-GMMicrocontrollers - MCUs

8051 25 MHz 4 kB 8-bit MCU

Crucial to any electronic system is this C8051F850-C-GM microcontroller from Silicon Laboratories, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 12. Its flash program memory is 8KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture.

No Stock Available

Quantity Increments of 1 Minimum 2520
  • Manufacturer Lead Time:
    12 semaines
    • Price: $1.298
    1. 2520+$1.298

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.