Silicon LabsC8051F390-A-GMRMicrocontrollers - MCUs

8051 50 MHz 16 kB 8-bit MCU

This C8051F390-A-GMR microcontroller from Silicon Laboratories will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 16KB. This device is based on the 8051 core architecture. Its ADC resolution is 10, while its DAC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    17 semaines
    • Price: $2.198
    1. 1500+$2.198

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.