Silicon LabsC8051F361-GQMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 32KB Flash 3.3V 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| C8051F36x | |
| CISC | |
| 8051 | |
| 8051 | |
| 100 | |
| 100 | |
| 8 | |
| Flash | |
| 32KB | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 29 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 21 | |
| 10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| Programmable Counter Array | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 32 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 32 | |
| Forme de sonde | Gull-wing |
Silicon Laboratories' C8051F361-GQ microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 10, while its DAC resolution is 10. This device is based on the 8051 core architecture. This is a 8 bit processor.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

