Silicon LabsC8051F340-GQRMicrocontrollers - MCUs
8051-based microcontroller with 64-KB ROM, 4.25-KB RAM, and a range of peripherals. including USB, I2C, SPI, ADC, and GPIO.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| C8051F34x | |
| CISC | |
| 8051 | |
| 8051 | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 64KB | |
| 4.25KB | |
| 64KB | |
| Yes | |
| I2C/SMBus/SPI/UART/USB | |
| 40 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 17 | |
| 10 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| Programmable Counter Array | |
| 2.7 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 48 | |
| Forme de sonde | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the C8051F340-GQR microcontroller from Silicon Laboratories! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the 8051 core architecture. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.25 V. Its ADC resolution is 10. This is a 8 bit processor.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

