| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C8051F32x | |
| CISC | |
| 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 16KB | |
| 1.5KB | |
| Yes | |
| UART/USB | |
| 15 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Programmable Counter Array | |
| 1.8|2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 5 |
| Longueur du paquet | 5 |
| Carte électronique changée | 28 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN EP |
| 28 | |
| Forme de sonde | No Lead |
This C8051F326-GMR microcontroller from Silicon Laboratories will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8|2.7 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. Its flash program memory is 16KB. This is a 8 bit processor.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

