Silicon LabsC8051F316-GMRMicrocontrollers - MCUs

8051 25 MHz 16 kB 8-bit MCU

In order to make your CPU more versatile use this fantastic C8051F316-GMR microcontroller from Silicon Laboratories. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 10. This device is based on the 8051 core architecture. Its flash program memory is 16KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This is a 8 bit processor.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.