Silicon LabsC8051F124-GQ | 8K ISP FLASH MCUMicrocontrollers - MCUs

8051 50 MHz 128 kB 8-bit MCU

With the C8051F124-GQ microcontroller from Silicon Laboratories, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. This device is based on the 8051 core architecture. This is a 8 bit processor. Its ADC resolution is 8/12, while its DAC resolution is 12. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V.

82 pièces: Livraison en 2 jours

    Total$23.12Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2513+
      Manufacturer Lead Time:
      26 semaines
      Country Of origin:
      Taïwan
      • In Stock: 82 pièces
      • Price: $23.12

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.