Silicon LabsC8051F121-GQR | 8K ISP FLASH MCUMicrocontrollers - MCUs

8051 100 MHz 128 kB MAC 8-bit MCU

Want to centralize your components to one device? Look no further use this C8051F121-GQR microcontroller manufactured by Silicon Laboratories. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its ADC resolution is 8/12, while its DAC resolution is 12. This device is based on the 8051 core architecture. This is a 8 bit processor.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 semaines
    • Price: $41.96
    1. 500+$41.96
    2. 1000+$41.54
    3. 2000+$41.13
    4. 2500+$40.72
    5. 3000+$40.31
    6. 4000+$39.91
    7. 5000+$34.27
    8. 10000+$33.93

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.