AmphenolC707 10M006 0492Raccordement de carte mémoire
Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 1A T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SIM/SAM | |
| HDR | |
| 6 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| Tin Over Nickel | |
| 1 | |
| 15VDC | |
| 1000 | |
| 30 | |
| -40 | |
| 85 | |
| 5000 | |
| Normal | |
| Tape and Reel | |
| 17.3 | |
| 30 | |
| 2.5 | |
| Surface Mount |
Thanks to Amphenol and their sim/sam C707 10M006 049 2 micro SD connector, you can now add external memory to your circuit. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a male type gender. It has a maximum voltage rating of 15 VDC. This device has a maximum current rating of 1 A. C707 10M006 049 2 is housed in thermoplastic. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This power entry module has an operating temperature of -40 to 85 °C. This product is 17.3 mm long, 2.5 mm tall and 30 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

